Direct

LT8705EUHF | |
|---|---|
DigiKey Part Number | LT8705EUHF-ND |
Manufacturer | |
Manufacturer Product Number | LT8705EUHF |
Description | IC REG BUCK |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7) |
EDA/CAD Models | LT8705EUHF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.8V ~ 80V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 400kHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 38-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 38-QFN (5x7) |
Output Phases 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8705EUHF#PBF | Analog Devices Inc. | 1.966 | LT8705EUHF#PBF-ND | 15,27000 € | Direct |


