



LT8705AEFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8705AEFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8705AEFE#PBF |
Description | IC REG CTRLR BUCK-BOOST 38TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8705AEFE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.8V ~ 80V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 400kHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad |
Number of Outputs 2 | Supplier Device Package 38-TSSOP-EP |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,27000 € | 15,27 € |
| 10 | 12,13600 € | 121,36 € |
| 50 | 10,87980 € | 543,99 € |
| 100 | 10,49080 € | 1.049,08 € |
| 250 | 10,08020 € | 2.520,05 € |
| 500 | 9,83270 € | 4.916,35 € |
| Unit Price without VAT: | 15,27000 € |
|---|---|
| Unit Price with VAT: | 18,17130 € |






