Parametric Equivalent

LT8491EUKJ#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT8491EUKJ#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8491EUKJ#TRPBF |
Description | IC BATT CHG LEAD ACID 1CEL 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 64-QFN (7x11) |
Datasheet | Datasheet |
EDA/CAD Models | LT8491EUKJ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lead Acid | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 1.3V ~ 80V | |
Voltage - Supply (Max) | 80V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (7x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 13,16063 € | 26.321,26 € |
| Unit Price without VAT: | 13,16063 € |
|---|---|
| Unit Price with VAT: | 15,66115 € |



