



LT8390AEFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8390AEFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8390AEFE#PBF |
Description | IC REG CTRLR BUCK-BOOST 28 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8390AEFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 645kHz ~ 2.1MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,52000 € | 10,52 € |
| 10 | 8,26100 € | 82,61 € |
| 50 | 7,35660 € | 367,83 € |
| 100 | 7,07660 € | 707,66 € |
| 250 | 6,78080 € | 1.695,20 € |
| 500 | 6,60256 € | 3.301,28 € |
| 1.000 | 6,45587 € | 6.455,87 € |
| Unit Price without VAT: | 10,52000 € |
|---|---|
| Unit Price with VAT: | 12,51880 € |


