Power Supply Controller Secondary-Side Controller 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Secondary-Side Controller 20-TSSOP-EP
Introducing Power by Linear

LT8311MPFE#TRPBF

DigiKey Part Number
LT8311MPFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8311MPFE#TRPBF
Description
IC MOSFET DRIVER SYNC 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT8311MPFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
3.7V ~ 30V
Current - Supply
4.5 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50013,78564 €34.464,10 €
Manufacturers Standard Package
Unit Price without VAT:13,78564 €
Unit Price with VAT:16,40491 €