


LT8277RUDCM#WPBF | |
|---|---|
DigiKey Part Number | 505-LT8277RUDCM#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8277RUDCM#WPBF |
Description | MULTIPHASE BOOST CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up/Step-Down SPI DC-DC Controller IC 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT8277RUDCM#WPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 40V | |
Frequency - Switching | 100kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | SPI | |
Control Features | Enable, Frequency Control, Phase Control, Power Good, Pulse Skipping, Soft Start, Sync, Watchdog | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,09700 € | 20,97 € |
| 25 | 1,92240 € | 48,06 € |
| 100 | 1,73050 € | 173,05 € |
| 490 | 1,58537 € | 776,83 € |
| 980 | 1,53973 € | 1.508,94 € |
| 1.470 | 1,51688 € | 2.229,81 € |
| 2.940 | 1,48338 € | 4.361,14 € |
| 5.390 | 1,45897 € | 7.863,85 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |




