3-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6703IDC-2#TRPBF

DigiKey Part Number
505-LT6703IDC-2#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6703IDC-2#TRPBF
Description
IC COMPARATOR 1 GEN PUR 3DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 3-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6703IDC-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.01µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
15µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
11.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
3-WFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
3-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,13361 €2.834,03 €
Manufacturers Standard Package
Unit Price without VAT:1,13361 €
Unit Price with VAT:1,34900 €