
LT6703HVCS5-3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6703HVCS5-3#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6703HVCS5-3#TRMPBFCT-ND - Cut Tape (CT) 505-LT6703HVCS5-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6703HVCS5-3#TRMPBF |
Description | IC COMPARATOR 1 GEN PUR TSOT23-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6703HVCS5-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 11mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,21900 € | 22,19 € |
| 25 | 1,89760 € | 47,44 € |
| 100 | 1,53500 € | 153,50 € |
| 250 | 1,35680 € | 339,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24720 € | 623,60 € |
| 1.000 | 1,15541 € | 1.155,41 € |
| 1.500 | 1,12281 € | 1.684,22 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |




