TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT6700IS6-1#TRMPBF

DigiKey Part Number
505-LT6700IS6-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6700IS6-1#TRMPBFCT-ND - Cut Tape (CT)
505-LT6700IS6-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6700IS6-1#TRMPBF
Description
IC COMPARATR 2 W/VOLT REF TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6700IS6-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.01µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
11.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.513
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 €5,63 €
103,72400 €37,24 €
253,22720 €80,68 €
1002,66530 €266,53 €
2502,38940 €597,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,21968 €1.109,84 €
1.0002,21323 €2.213,23 €
Manufacturers Standard Package
Unit Price without VAT:5,63000 €
Unit Price with VAT:6,69970 €