Comparator with Voltage Reference Open-Collector TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator with Voltage Reference Open-Collector TSOT-23-6
TSOT-23-6

LT6700CS6-3#TRPBF

DigiKey Part Number
LT6700CS6-3#TRPBFTR-ND - Tape & Reel (TR)
LT6700CS6-3#TRPBFCT-ND - Cut Tape (CT)
LT6700CS6-3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6700CS6-3#TRPBF
Description
IC COMPARATR 2 W/VOLT REF TSOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6700CS6-3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.01µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
16µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
6.5mV
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,56000 €3,56 €
102,69200 €26,92 €
252,47600 €61,90 €
1002,23820 €223,82 €
2502,18040 €545,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,94071 €4.851,77 €
Manufacturers Standard Package
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,23640 €