


LT6700CS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6700CS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6700CS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LT6700CS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700CS6-2#TRMPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700CS6-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 16µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 6.5mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,05900 € | 30,59 € |
| 25 | 2,81720 € | 70,43 € |
| 100 | 2,55190 € | 255,19 € |
| 250 | 2,50176 € | 625,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,34922 € | 1.174,61 € |
| 1.000 | 2,28647 € | 2.286,47 € |
| 1.500 | 2,25503 € | 3.382,55 € |
| 2.500 | 2,22022 € | 5.550,55 € |
| 3.500 | 2,19989 € | 7.699,61 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

