LT6700CS6-2#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 2,25841 €
Datasheet
Comparator Standard (General Purpose) Open-Collector TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) Open-Collector TSOT-23-6
TSOT-23-6

LT6700CS6-2#TR

DigiKey Part Number
LT6700CS6-2#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6700CS6-2#TR
Description
IC COMP DUAL 400MV REF TSOT23-6
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6700CS6-2#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.01µA @ 18V
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
16µA
Series
Propagation Delay (Max)
29µs
Packaging
Tape & Reel (TR)
Hysteresis
11mV
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
TSOT-23-6
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6700CS6-2#TRPBFAnalog Devices Inc.0505-LT6700CS6-2#TRPBFTR-ND2,25841 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types