


LT6700CS6-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6700CS6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6700CS6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LT6700CS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700CS6-1#TRMPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700CS6-1#TRMPBF Models |
Category | Current - Input Bias (Max) 0.01µA @ 18V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 16µA |
Series | Propagation Delay (Max) 29µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 6.5mV |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type with Voltage Reference | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package TSOT-23-6 |
Voltage - Supply, Single/Dual (±) 1.4V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,11100 € | 31,11 € |
| 25 | 2,86560 € | 71,64 € |
| 100 | 2,59580 € | 259,58 € |
| 250 | 2,47064 € | 617,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,38962 € | 1.194,81 € |
| 1.000 | 2,32578 € | 2.325,78 € |
| 1.500 | 2,29383 € | 3.440,74 € |
| 2.500 | 2,25841 € | 5.646,02 € |
| 3.500 | 2,23771 € | 7.831,98 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |











