
LT6700CDCB-2#PBF | |
|---|---|
DigiKey Part Number | LT6700CDCB-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6700CDCB-2#PBF |
Description | IC COMP DUAL 400MV REF |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6700CDCB-2#PBF Models |
Category | Current - Input Bias (Max) 0.01µA @ 18V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 16µA |
Series | Propagation Delay (Max) 29µs |
Packaging Bulk | Hysteresis 11mV |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 6-WFDFN Exposed Pad |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 6-DFN (2x3) |
Voltage - Supply, Single/Dual (±) 1.4V ~ 18V | Base Product Number |

