
LT6700CDCB-1#TRPBF | |
|---|---|
DigiKey Part Number | LT6700CDCB-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6700CDCB-1#TRPBF |
Description | IC COMPARATOR 2 W/VOLT REF 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6700CDCB-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 16µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 6.5mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,09031 € | 5.225,78 € |
| Unit Price without VAT: | 2,09031 € |
|---|---|
| Unit Price with VAT: | 2,48747 € |

