Series Voltage Reference IC Fixed 3.3V V ±0.4% 20 mA 3-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3.3V V ±0.4% 20 mA 3-DFN (2x2)
Introducing Power by Linear

LT6660JCDC-3.3#TRMPBF

DigiKey Part Number
LT6660JCDC-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LT6660JCDC-3.3#TRMPBFCT-ND - Cut Tape (CT)
LT6660JCDC-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6660JCDC-3.3#TRMPBF
Description
IC VREF SERIES 0.4% 3DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.4% 20 mA 3-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6660JCDC-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
20 mA
Tolerance
±0.4%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
4ppmp-p
Noise - 10Hz to 10kHz
4ppmrms
Voltage - Input
5.8V ~ 30V
Current - Supply
220µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
3-WFDFN Exposed Pad
Supplier Device Package
3-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,29700 €22,97 €
252,10760 €52,69 €
1001,90030 €190,03 €
2501,83684 €459,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,74178 €870,89 €
1.0001,69271 €1.692,71 €
1.5001,66813 €2.502,19 €
2.5001,64090 €4.102,25 €
3.5001,62499 €5.687,47 €
5.0001,60969 €8.048,45 €
Manufacturers Standard Package
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,62950 €