


LT6660HCDC-10#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6660HCDC-10#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6660HCDC-10#TRMPBFCT-ND - Cut Tape (CT) 505-LT6660HCDC-10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6660HCDC-10#TRMPBF |
Description | IC VREF SERIES 0.2% 3DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.2% 20 mA 3-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6660HCDC-10#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 4ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 12.5V ~ 30V | |
Current - Supply | 350µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-WFDFN Exposed Pad | |
Supplier Device Package | 3-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,03300 € | 30,33 € |
| 25 | 2,61480 € | 65,37 € |
| 100 | 2,14190 € | 214,19 € |
| 250 | 1,90952 € | 477,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76662 € | 883,31 € |
| 1.000 | 1,69501 € | 1.695,01 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |






