



LT6658BIMSE-3#PBF | |
|---|---|
DigiKey Part Number | LT6658BIMSE-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6658BIMSE-3#PBF |
Description | IC VREF SERIES 6V 0.1% 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Dual Voltage Reference IC Adjustable (Fixed) 3V 6 VV ±0.1% 150 mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6658BIMSE-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Dual | |
Output Type | Adjustable (Fixed) | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 150 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.6ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 4.2V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,46400 € | 44,64 € |
| 37 | 4,01162 € | 148,43 € |
| 111 | 3,74081 € | 415,23 € |
| 259 | 3,58224 € | 927,80 € |
| 518 | 3,47782 € | 1.801,51 € |
| 1.036 | 3,39188 € | 3.513,99 € |
| 2.516 | 3,30370 € | 8.312,11 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |


