
LT6658BIDE-3#PBF | |
|---|---|
DigiKey Part Number | 161-LT6658BIDE-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6658BIDE-3#PBF |
Description | IC VREF SERIES 6V 0.1% 16DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series, Dual Voltage Reference IC Adjustable (Fixed) 3V 6 VV ±0.1% 150 mA 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6658BIDE-3#PBF Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.6ppmp-p |
Packaging Tube | Noise - 10Hz to 10kHz 2ppmrms |
Part Status Active | Voltage - Input 4.2V ~ 36V |
Reference Type Series, Dual | Current - Supply 3mA |
Output Type Adjustable (Fixed) | Operating Temperature -40°C ~ 85°C (TJ) |
Voltage - Output (Min/Fixed) 3V | Mounting Type Surface Mount |
Voltage - Output (Max) 6 V | Package / Case 16-WFDFN Exposed Pad |
Current - Output 150 mA | Supplier Device Package 16-DFN (4x3) |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,04300 € | 50,43 € |
| 91 | 4,28681 € | 390,10 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |


