
LT6658AIDE-2.5#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT6658AIDE-2.5#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6658AIDE-2.5#TRPBF |
Description | IC VREF SERIES 6V 0.05% 16DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Series, Dual Voltage Reference IC Adjustable (Fixed) 2.5V 6 VV ±0.05% 150 mA 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6658AIDE-2.5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series, Dual | |
Output Type | Adjustable (Fixed) | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 150 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.5ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 3.5V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,30643 € | 10.766,07 € |
| Unit Price without VAT: | 4,30643 € |
|---|---|
| Unit Price with VAT: | 5,12465 € |


