



LT6654BHS6-1.25#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6654BHS6-1.25#TRPBFTR-ND - Tape & Reel (TR) 505-LT6654BHS6-1.25#TRPBFCT-ND - Cut Tape (CT) 505-LT6654BHS6-1.25#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654BHS6-1.25#TRPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.1% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654BHS6-1.25#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.8ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 2.4V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 3,48300 € | 34,83 € |
| 25 | 3,01360 € | 75,34 € |
| 100 | 2,48210 € | 248,21 € |
| 250 | 2,22120 € | 555,30 € |
| 500 | 2,06068 € | 1.030,34 € |
| 1.000 | 2,02970 € | 2.029,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,02970 € | 5.074,25 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |



