



LT6654AIS6-4.096#TRMPBF | |
|---|---|
DigiKey Part Number | LT6654AIS6-4.096#TRMPBFTR-ND - Tape & Reel (TR) LT6654AIS6-4.096#TRMPBFCT-ND - Cut Tape (CT) LT6654AIS6-4.096#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AIS6-4.096#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AIS6-4.096#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 4.596V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 4,55200 € | 45,52 € |
| 25 | 4,21240 € | 105,31 € |
| 100 | 3,83930 € | 383,93 € |
| 250 | 3,83224 € | 958,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,55414 € | 1.777,07 € |
| 1.000 | 3,46590 € | 3.465,90 € |
| 1.500 | 3,42169 € | 5.132,53 € |
| 2.500 | 3,37272 € | 8.431,80 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |


