Differential IC Driver 34-QFN (4x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6604CUFF-10#PBF

DigiKey Part Number
505-LT6604CUFF-10#PBF-ND
Manufacturer
Manufacturer Product Number
LT6604CUFF-10#PBF
Description
IC OPAMP DIFF 2 CIRCUIT 34QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential IC Driver 34-QFN (4x7)
Datasheet
 Datasheet
EDA/CAD Models
LT6604CUFF-10#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Differential
Applications
Driver
Mounting Type
Surface Mount
Package / Case
34-WFQFN Exposed Pad
Supplier Device Package
34-QFN (4x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5210,20462 €530,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,20462 €
Unit Price with VAT:12,14350 €