
LT6600IS8-15#PBF | |
|---|---|
DigiKey Part Number | LT6600IS8-15#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6600IS8-15#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6600IS8-15#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 38mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| 10 | 7,27800 € | 72,78 € |
| 25 | 6,41680 € | 160,42 € |
| 100 | 5,44330 € | 544,33 € |
| 300 | 5,19300 € | 1.557,90 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,59020 € |







