12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6600IDF-10#PBF

DigiKey Part Number
505-LT6600IDF-10#PBF-ND
Manufacturer
Manufacturer Product Number
LT6600IDF-10#PBF
Description
IC OPAMP DIFF 1 CIRCUIT 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 12-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT6600IDF-10#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
Current - Input Bias
40 µA
Voltage - Input Offset
8 mV
Current - Supply
36mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,05000 €10,05 €
106,89000 €68,90 €
915,18747 €472,06 €
1824,84753 €882,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,05000 €
Unit Price with VAT:11,95950 €