Direct

LT6600CS8-20 | |
|---|---|
DigiKey Part Number | LT6600CS8-20-ND |
Manufacturer | |
Manufacturer Product Number | LT6600CS8-20 |
Description | IC OPAMP DIFFERENTIAL 8SO |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6600CS8-20 Models |
Category | Current - Supply 46mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 11 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Differential | Supplier Device Package 8-SO |
Current - Input Bias 50 µA | Base Product Number |
Voltage - Input Offset 10 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6600CS8-20#PBF | Analog Devices Inc. | 150 | 505-LT6600CS8-20#PBF-ND | 8,86000 € | Direct |






