LT6600CS8-20#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 5,07534 €
Datasheet
Differential Amplifier 1 Circuit Differential 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6600CS8-20#TR

DigiKey Part Number
LT6600CS8-20#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6600CS8-20#TR
Description
IC OPAMP DIFFERENTIAL 8SO
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6600CS8-20#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
Current - Input Bias
50 µA
Voltage - Input Offset
10 mV
Current - Supply
46mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types