LT6600CS8-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 369
Unit Price: 8,98000 €
Datasheet
Differential Amplifier 1 Circuit Differential 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6600CS8-10

DigiKey Part Number
LT6600CS8-10-ND
Manufacturer
Manufacturer Product Number
LT6600CS8-10
Description
IC OPAMP DIFFERENTIAL 8SO
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6600CS8-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
Current - Input Bias
40 µA
Voltage - Input Offset
8 mV
Current - Supply
36mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types