LT6600CS8-10#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 5,22761 €
Datasheet
Differential Amplifier 1 Circuit Differential 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6600CS8-10#TR

DigiKey Part Number
LT6600CS8-10#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6600CS8-10#TR
Description
IC OPAMP DIFFERENTIAL 8SO
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6600CS8-10#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
36mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
11 V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Differential
Supplier Device Package
8-SO
Current - Input Bias
40 µA
Base Product Number
Voltage - Input Offset
8 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6600CS8-10#TRPBFAnalog Devices Inc.0LT6600CS8-10#TRPBF-ND5,22761 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types