
LT6556IGN#TRPBF | |
|---|---|
DigiKey Part Number | LT6556IGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6556IGN#TRPBF |
Description | IC VIDEO MULTIPLEXER 2X1 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6556IGN#TRPBF Models |
Category | Voltage - Supply, Dual (V±) ±2.25V ~ 6V |
Manufacturer Analog Devices Inc. | -3db Bandwidth 750MHz |
Packaging Tape & Reel (TR) | Features Buffered, RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 24-SSOP |
Number of Channels 3 | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,08971 € | 12.724,27 € |
| Unit Price without VAT: | 5,08971 € |
|---|---|
| Unit Price with VAT: | 6,05675 € |

