LT6554IGN#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 5,61773 €
Datasheet
Video Amp, 3 Buffer 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6554IGN#PBF

DigiKey Part Number
505-LT6554IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LT6554IGN#PBF
Description
IC AMP BUFFER 16SSOP
Customer Reference
Detailed Description
Video Amp 3 Buffer 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6554IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Buffer
Output Type
-
Number of Circuits
3
-3db Bandwidth
650 MHz
Slew Rate
2500V/µs
Current - Supply
8 mA
Current - Output / Channel
70 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 12V, ±2.25V ~ 6V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types