
LT6554CGN | |
|---|---|
DigiKey Part Number | LT6554CGN-ND |
Manufacturer | |
Manufacturer Product Number | LT6554CGN |
Description | IC BUFFER VID TRPL 650MHZ 16SSOP |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6554CGN Models |
Category | Current - Supply 8 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 4.5V ~ 12V, ±2.25V ~ 6V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Buffer | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 16-SSOP |
-3db Bandwidth 650 MHz | Base Product Number |
Slew Rate 2500V/µs |

