
LT6553IGN#PBF | |
|---|---|
DigiKey Part Number | LT6553IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6553IGN#PBF |
Description | IC AMP GENERAL PURPOSE 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Standard (General Purpose) 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6553IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Standard (General Purpose) | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 650 MHz | |
Slew Rate | 2500V/µs | |
Current - Supply | 8 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 12V, ±2.25V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 10 | 7,15000 € | 71,50 € |
| 25 | 6,64880 € | 166,22 € |
| 100 | 6,09820 € | 609,82 € |
| 300 | 5,79103 € | 1.737,31 € |
| 500 | 5,67742 € | 2.838,71 € |
| 1.000 | 5,54722 € | 5.547,22 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,90040 € |

