Direct

LT6553CGN | |
|---|---|
DigiKey Part Number | LT6553CGN-ND |
Manufacturer | |
Manufacturer Product Number | LT6553CGN |
Description | IC AMP VIDEO TRIPLE GAIN2 16SSOP |
Customer Reference | |
Detailed Description | Video Amp 3 Standard (General Purpose) 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6553CGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Standard (General Purpose) | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 650 MHz | |
Slew Rate | 2500V/µs | |
Current - Supply | 8 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 12V, ±2.25V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |


