LT6552IS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.365
Unit Price: 4,35000 €
Datasheet
Video Amp, 1 Differential 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6552IS8#TR

DigiKey Part Number
LT6552IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6552IS8#TR
Description
IC OPAMP VID DIFF SGL 3.3V 8SOIC
Customer Reference
Detailed Description
Video Amp 1 Differential 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6552IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Differential
Output Type
-
Number of Circuits
1
-3db Bandwidth
75 MHz
Slew Rate
600V/µs
Current - Supply
14 mA
Current - Output / Channel
70 mA
Voltage - Supply, Single/Dual (±)
3V ~ 12.6V, ±1.5V ~ 6.3V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types