Video Amp, 1 Differential 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6552CS8#PBF

DigiKey Part Number
LT6552CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT6552CS8#PBF
Description
IC AMP DIFFERENTIAL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 Differential 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6552CS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Differential
Output Type
-
Number of Circuits
1
-3db Bandwidth
75 MHz
Slew Rate
600V/µs
Current - Supply
14 mA
Current - Output / Channel
70 mA
Voltage - Supply, Single/Dual (±)
3V ~ 12.6V, ±1.5V ~ 6.3V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.491
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,83000 €3,83 €
102,90300 €29,03 €
252,67120 €66,78 €
1002,41660 €241,66 €
3002,27447 €682,34 €
5002,22192 €1.110,96 €
1.0002,16166 €2.161,66 €
2.5002,09807 €5.245,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,55770 €