LT6551IMS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 42
Unit Price: 8,85000 €
Datasheet
Video Amp, 4 Voltage Feedback 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6551IMS

DigiKey Part Number
LT6551IMS-ND
Manufacturer
Manufacturer Product Number
LT6551IMS
Description
IC AMP VIDEO QUAD 3.3V 10-MSOP
Customer Reference
Detailed Description
Video Amp 4 Voltage Feedback 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6551IMS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
4
-3db Bandwidth
90 MHz
Slew Rate
600V/µs
Current - Supply
8.5 mA
Current - Output / Channel
60 mA
Voltage - Supply, Single/Dual (±)
3V ~ 12.6V
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types