
LT6551CMS#PBF | |
|---|---|
DigiKey Part Number | LT6551CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6551CMS#PBF |
Description | IC AMP VOLTAGE FEEDBACK 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Voltage Feedback 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6551CMS#PBF Models |
Category | Slew Rate 600V/µs |
Manufacturer Analog Devices Inc. | Current - Supply 8.5 mA |
Packaging Tube | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 3V ~ 12.6V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 4 | Supplier Device Package 10-MSOP |
-3db Bandwidth 90 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 5,52900 € | 55,29 € |
| 50 | 4,88560 € | 244,28 € |
| 100 | 4,68630 € | 468,63 € |
| 250 | 4,47576 € | 1.118,94 € |
| 500 | 4,34890 € | 2.174,45 € |
| 1.000 | 4,24449 € | 4.244,49 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |


