LT6550IMS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 37
Unit Price: 6,95000 €
Datasheet
Video Amp, 3 Voltage Feedback 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6550IMS

DigiKey Part Number
LT6550IMS-ND
Manufacturer
Manufacturer Product Number
LT6550IMS
Description
IC AMP VOLTAGE FEEDBACK 10MSOP
Customer Reference
Detailed Description
Video Amp 3 Voltage Feedback 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6550IMS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
3
-3db Bandwidth
90 MHz
Slew Rate
600V/µs
Current - Supply
8.5 mA
Current - Output / Channel
60 mA
Voltage - Supply, Single/Dual (±)
3V ~ 12.6V, ±1.5V ~ 6.3V
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types