
LT6550IMS#TRPBF | |
|---|---|
DigiKey Part Number | LT6550IMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6550IMS#TRPBF |
Description | IC AMP VOLTAGE FEEDBACK 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6550IMS#TRPBF Models |
Category | Slew Rate 600V/µs |
Manufacturer Analog Devices Inc. | Current - Supply 8.5 mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 3V ~ 12.6V, ±1.5V ~ 6.3V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 3 | Supplier Device Package 10-MSOP |
-3db Bandwidth 90 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,96125 € | 9.903,12 € |
| Unit Price without VAT: | 3,96125 € |
|---|---|
| Unit Price with VAT: | 4,71389 € |

