10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6370IDD#PBF

DigiKey Part Number
161-LT6370IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT6370IDD#PBF
Description
IC INST AMP 1 CIRCUIT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6370IDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
11V/µs
-3db Bandwidth
19 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
15 µV
Current - Supply
2.65mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
35 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,48000 €7,48 €
105,03500 €50,35 €
254,39760 €109,94 €
1213,59545 €435,05 €
3633,26047 €1.183,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,48000 €
Unit Price with VAT:8,90120 €