
LT6370HDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6370HDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT6370HDD#TRPBFCT-ND - Cut Tape (CT) 505-LT6370HDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6370HDD#TRPBF |
Description | IC INST AMP 1 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6370HDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 11V/µs | |
-3db Bandwidth | 19 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.65mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 35 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 6,18500 € | 61,85 € |
| 25 | 5,43040 € | 135,76 € |
| 100 | 4,57680 € | 457,68 € |
| 250 | 4,23212 € | 1.058,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,23213 € | 10.580,32 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |

