


LT6301IFE | |
|---|---|
DigiKey Part Number | LT6301IFE-ND |
Manufacturer | |
Manufacturer Product Number | LT6301IFE |
Description | IC TRANSCEIVER 2/0 28TSSOPEP |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6301IFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 € | 22,26 € |
| Unit Price without VAT: | 22,26000 € |
|---|---|
| Unit Price with VAT: | 26,48940 € |

