Direct



LT6301CFE#TR | |
|---|---|
DigiKey Part Number | LT6301CFETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6301CFE#TR |
Description | IC XDSL LINE DRIVER DUAL 28TSSOP |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6301CFE#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |


