LT6211IDD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 251
Unit Price: 7,70000 €
Datasheet
Current Feedback Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6211IDD

DigiKey Part Number
LT6211IDD-ND
Manufacturer
Manufacturer Product Number
LT6211IDD
Description
IC OPAMP CFA 200MHZ RRO 10DFN
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6211IDD Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
5.8mA (x2 Channels)
Series
Current - Output / Channel
75 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
10-WFDFN Exposed Pad
Slew Rate
700V/µs
Supplier Device Package
10-DFN (3x3)
-3db Bandwidth
200 MHz
Base Product Number
Current - Input Bias
13.5 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6211IDD#PBFAnalog Devices Inc.251LT6211IDD#PBF-ND7,70000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types