LT6211CMS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 6,10000 €
Datasheet
Current Feedback Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6211CMS

DigiKey Part Number
LT6211CMS-ND
Manufacturer
Manufacturer Product Number
LT6211CMS
Description
IC OPAMP CFA 200MHZ RRO 10MSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6211CMS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
700V/µs
-3db Bandwidth
200 MHz
Current - Input Bias
13.5 µA
Voltage - Input Offset
1 mV
Current - Supply
5.8mA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types