
LT6211CDD#TRPBF | |
|---|---|
DigiKey Part Number | LT6211CDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6211CDD#TRPBF |
Description | IC OPAMP CFA 2 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6211CDD#TRPBF Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 5.8mA (x2 Channels) |
Series | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-WFDFN Exposed Pad |
Slew Rate 700V/µs | Supplier Device Package 10-DFN (3x3) |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 13.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,84585 € | 9.614,62 € |
| Unit Price without VAT: | 3,84585 € |
|---|---|
| Unit Price with VAT: | 4,57656 € |

