Current Feedback Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6211CDD#PBF

DigiKey Part Number
505-LT6211CDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT6211CDD#PBF
Description
IC OPAMP CFA 2 CIRCUIT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6211CDD#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
5.8mA (x2 Channels)
Series
Current - Output / Channel
75 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
10-WFDFN Exposed Pad
Slew Rate
700V/µs
Supplier Device Package
10-DFN (3x3)
-3db Bandwidth
200 MHz
Base Product Number
Current - Input Bias
13.5 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,68000 €6,68 €
105,16100 €51,61 €
254,78240 €119,56 €
1214,32074 €522,81 €
3634,10061 €1.488,52 €
6054,01921 €2.431,62 €
1.0893,93894 €4.289,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,68000 €
Unit Price with VAT:7,94920 €