Direct



LT6210IS6#TR | |
|---|---|
DigiKey Part Number | LT6210IS6#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6210IS6#TR |
Description | IC OPAMP CFA 1 CIRCUIT TSOT23-6 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6210IS6#TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 75 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 700V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
-3db Bandwidth 200 MHz | Supplier Device Package TSOT-23-6 |
Current - Input Bias 13.5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6210IS6#TRPBF | Analog Devices Inc. | 2.119 | 505-LT6210IS6#TRPBFCT-ND | 4,82000 € | Direct |


