LT6207CGN#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 3,23578 €
Datasheet
505~05-08-1641~GN~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6207CGN#TRPBF

DigiKey Part Number
LT6207CGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6207CGN#TRPBF
Description
IC AMP VOLTAGE FEEDBACK 16SSOP
Customer Reference
Detailed Description
Video Amp 4 Voltage Feedback 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6207CGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
4
Slew Rate
600V/µs
Current - Supply
4 mA
Current - Output / Channel
60 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 12.6V, ±1.35V ~ 6.3V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types